Reference Only
151-01529
Cable Mounting & Accessories .
Datasheet
151-01529 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp Insert | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 1.2 mm | |
| Length | 71.4 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 HB | |
| Height | 10.4 mm | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306390688 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.49 | $49.00 | |
| $0.469 | $93.80 | |
| $0.437 | $218.50 | |
| $0.433 | $433.00 | |
| $0.416 | $832.00 |
Need more?