Reference Only

151-01505

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-01505

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeRatchet Clamp
Mounting StylePanel Mount
MaterialPolyamide (PA)
Maximum Bundle Diameter51 mm
Width34.9 mm
Length203.5 mm
PackagingBulk
ProductCable Clamps
SeriesD
SubcategoryWire & Cable Management
Part # Aliases089306391074

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$3.30$462.00
$3.17$887.60
$3.06$1,713.60
$3.01$3,371.20
$2.91$7,333.20
Need more?
Contact Us