Reference Only

151-01429

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-01429

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeRatchet Clamp
Mounting StylePanel Mount
MaterialPolyamide (PA66), Nylon 6.6, Steel, Zinc
ColorBlack
Maximum Bundle Diameter13.7 mm
Width34.9 mm
Length113.5 mm
FamilyRatchet Clamps
Flammability RatingUL 94 HB
PackagingBulk
ProductCable Clamps
SeriesA
SubcategoryWire & Cable Management
Part # Aliases089306389859

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.48$744.00
$2.40$1,440.00
$2.35$2,820.00
$2.26$6,102.00
Need more?
Contact Us