Reference Only
151-01422
Cable Mounting & Accessories .
Datasheet
151-01422 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Ratchet Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA) | |
| Maximum Bundle Diameter | 13.7 mm | |
| Width | 34.9 mm | |
| Length | 167.2 mm | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Series | A | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306389781 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.58 | $516.00 | |
| $2.57 | $1,542.00 | |
| $2.50 | $2,500.00 | |
| $2.38 | $6,188.00 |
Need more?