Reference Only

151-01286

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-01286

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeConnector Clip
Mounting StylePanel Mount
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Width17.6 mm
Length23.6 mm
FamilyCC-Series
Height19.55 mm
PackagingBulk
ProductCable Clips
SeriesCC
SubcategoryWire & Cable Management
Part # Aliases089306375210

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.415$1,660.00
Need more?