Reference Only

151-01169

Cable Tie Mounts

Manufacturer:

Mfr Part:
151-01169

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesMCMB
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialPolyamide (PA66), Nylon 6.6, Metal
Length - in0.75 in
Length - mm19 mm
Width - in0.75 in
Width - mm19 mm
ColorBlue
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306442660

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?