Reference Only

151-01049

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-01049

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeLOC Locking Clamp to MOC Clip
Mounting StyleClip-On
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter19 mm
Width12 mm
Length31.6 mm
FamilyLOC-Series
Flammability RatingUL 94 HB
For Use WithCables
Height49.5 mm
Inside Diameter15 mm to 19 mm
Panel Thickness6.75 mm
ProductCable Clamps
SubcategoryWire & Cable Management
Part # Aliases089306426479

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.03$1,030.00
$1.01$2,020.00
Need more?