Reference Only

151-00982

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-00982

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeConnector Clip
Mounting StylePanel Mount
MaterialStainless Steel
Width13 mm
Length24.1 mm
PackagingBulk
ProductCable Clips
SeriesMSC
SubcategoryWire & Cable Management
Part # Aliases089306341369

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.87$87.00
$0.84$168.00
$0.81$405.00
$0.77$770.00
$0.76$1,520.00
Need more?
Contact Us