Reference Only
151-00838
Cable Tie Mounts .
Datasheet
151-00838 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | SSPC4 | |
| Material | Stainless Steel | |
| Length - in | 0.91 in | |
| Length - mm | 23 mm | |
| Width - in | 0.4 in | |
| Width - mm | 10.2 mm | |
| Color | Silver | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306346265 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $173.00 | |
| $1.68 | $336.00 | |
| $1.64 | $820.00 | |
| $1.56 | $1,560.00 | |
| $1.46 | $2,920.00 |
Need more?