Reference Only
151-00668
Cable Mounting & Accessories .
Datasheet
151-00668 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Clamp | |
| Mounting Style | Adhesive | |
| Material | Polyvinylchloride (PVC) | |
| Color | Gray | |
| Maximum Bundle Diameter | 25.4 mm | |
| Width | 31.8 mm | |
| Length | 38.1 mm | |
| Flammability Rating | UL 94 V-0 | |
| Height | 21.6 mm | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Series | WAC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306296546 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.644 | $322.00 | |
| $0.614 | $614.00 | |
| $0.575 | $1,437.50 |
Need more?