Reference Only
151-00077
Cable Mounting & Accessories .
Datasheet
151-00077 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Bundling Clip | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Length | 50 mm | |
| Flammability Rating | UL 94 V-2 | |
| Height | 7.62 mm | |
| Packaging | Bulk | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306319245 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.317 | $31.70 | |
| $0.309 | $61.80 | |
| $0.304 | $152.00 | |
| $0.279 | $279.00 |
Need more?