Reference Only

151-00019

Conduit Fittings & Accessories .

Manufacturer:

Mfr Part:
151-00019

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryConduit Fittings & Accessories
Product TypeConduit Clips
ColorBlack
PackagingBulk
Mounting Hole Size6.5 mm to 7 mm
Panel Thickness0.75 mm to 6 mm
SubcategoryWire & Cable Management
Part # Aliases089306260844

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.29$2,610.00
Need more?
Contact Us