Reference Only
150-55500
Cable Tie Mounts .
Datasheet
150-55500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | REL30 | |
| Product | Cable Tie Mounts | |
| Type | Serrated, Inside | |
| Mounting Style | Push Mount | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 6.7 in | |
| Length - mm | 170 mm | |
| Width - in | 0.2 in | |
| Width - mm | 5 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 30 lbs | |
| Part # Aliases | 089306296690 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.641 | $320.50 | |
| $0.602 | $602.00 | |
| $0.572 | $1,430.00 |
Need more?