Reference Only
148-90061
Terminals .
Datasheet
148-90061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Terminals | |
| Product | Splices | |
| Termination Style | Crimp | |
| Mounting Style | Push-In | |
| Color | Clear | |
| Series | HCRN | |
| Length | 26 mm | |
| Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 20.5 mm | |
| Wire Gauge | 12 AWG | |
| Part # Aliases | 089306485230 HCRN-5-PC-CL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.95 | $21.95 | |
| $19.73 | $197.30 | |
| $19.01 | $4,752.50 | |
| $18.17 | $9,085.00 |
Need more?