Reference Only

148-90059

Terminals .

Manufacturer:

Mfr Part:
148-90059

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryTerminals
ProductSplices
Termination StyleCrimp
Mounting StylePush-In
ColorClear
SeriesHCRN
Length20.5 mm
MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeTerminals
SubcategoryTerminals
Width12 mm
Wire Gauge12 AWG
Part # Aliases089306485254 HCRN-2-PC-CL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.84$30.84
$29.24$292.40
$28.93$2,893.00
$27.33$6,832.50
Need more?
Contact Us