Reference Only

148-90051

Terminals .

Manufacturer:

Mfr Part:
148-90051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleSpring
GenderFemale
InsulationInsulated
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorBlue, Clear
SeriesHelaCon Plus Mini
Length16.5 mm
MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width23.7 mm
Wire Gauge14 AWG
Part # Aliases089306409878

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.311$93.30
$0.296$177.60
$0.277$332.40
$0.274$1,150.80
$0.269$2,178.90
Need more?
Contact Us