Reference Only

148-90038

Terminals .

Manufacturer:

Mfr Part:
148-90038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleSpring
GenderFemale
InsulationInsulated
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorClear
SeriesHelaCon Plus Mini
Current Rating24 A
Length16.5 mm
MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width19.4 mm
Wire Gauge14 AWG
Part # Aliases089306392408

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.229$1,442.70
Need more?
Contact Us