Reference Only

148-90036

Terminals .

Manufacturer:

Mfr Part:
148-90036

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleSpring
GenderFemale
InsulationInsulated
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorClear, Yellow
SeriesHelaCon Plus Mini
Current Rating24 A
Length16.5 mm
MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width10.8 mm
Wire Gauge14 AWG
Part # Aliases089306392385

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.242$36.30
$0.215$64.50
$0.201$211.05
$0.188$479.40
$0.187$953.70
$0.182$1,829.10
Need more?