Reference Only
148-90023
Lighting Connectors
Datasheet
148-90023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Current Rating | 24 A | |
| Housing Material | Polyamide (PA) | |
| Series | Lux | |
| Flammability Rating | UL 94 V-2 | |
| Height | 15.8 mm | |
| Length | 20.8 mm | |
| Mounting Style | Free Hanging | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 450 V | |
| Width | 9.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?