
133-03528
Conduit Fittings & Accessories .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Clips | |
| Product | Clips | |
| Type | Tube Clip | |
| Material | Polypropylene (PP) | |
| Color | Black | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 15499055 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $192.50 | |
| $0.75 | $375.00 | |
| $0.721 | $721.00 | |
| $0.684 | $1,710.00 |
Need more?