Reference Only
133-03427
Conduit Fittings & Accessories CONDUIT CLIP ASSEMBLY,TYPE 101
Datasheet
133-03427 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Color | Black | |
| Conduit Size | 10 | |
| Material | Polyamide (PA) | |
| Mounting Hole Size | 10.6 mm | |
| Packaging | Each | |
| Product Type | Conduit Fittings | |
| Product | Hose Clamps | |
| Subcategory | Wire & Cable Management | |
| Thread Size | M10 | |
| Type | Convoluted Tubing | |
| Part # Aliases | 15495737 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?