Reference Only
133-03399
Cable Mounting & Accessories .
Datasheet
133-03399 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Color | Gray | |
| Family | EC-Series | |
| Height | 7.5 mm | |
| Length | 15.1 mm | |
| Material | Polyamide (PA66), Nylon 6.6, Metal | |
| Maximum Bundle Diameter | 7.8 mm | |
| Mounting Style | Clip-On | |
| Product Type | Cable Mounts | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Type | Edge Clip and Tape Clip | |
| Width | 11.2 mm | |
| Part # Aliases | 089306414872 15488183 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.322 | $1,288.00 |
Need more?