Reference Only
133-03391
Conduit Fittings & Accessories .
Datasheet
133-03391 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Accessories | |
| Type | Conduit Clamp | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Mounting Hole Size | 13 mm | |
| Mounting Method | Screw | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 13729313 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $427.00 | |
| $1.17 | $1,228.50 | |
| $1.09 | $3,052.00 |
Need more?