
133-03385
Conduit Fittings & Accessories .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Clips | |
| Product | Clips | |
| Type | Tube Clip | |
| Material | Polyamide (PA66) | |
| Color | Black | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 13509591 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $240.00 | |
| $1.15 | $690.00 | |
| $1.09 | $1,090.00 | |
| $1.02 | $2,652.00 |
Need more?