
133-02835
New Technology
Cable Tie Mounts .
Datasheet
133-02835 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Color | Gray | |
| Length - in | 5.83 in | |
| Length - mm | 148.1 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Mounting Style | Push Mount | |
| Product Type | Cable Tie Mounts | |
| Product | Cable Ties with Mounts | |
| Subcategory | Wire & Cable Management | |
| Width - in | 0.19 in | |
| Width - mm | 4.8 mm | |
| Part # Aliases | 15448016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---