Reference Only
12129021-B
Obsolete
Automotive Connectors CONN MIC/P 100 LOCK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Retainer | |
| Number of Positions | 32 Position | |
| Termination Style | Press Fit | |
| Color | Black | |
| Series | Micro-Pack 100W | |
| Packaging | Bulk | |
| Family | Retainer | |
| Housing Material | Polycarbonate (PC) | |
| Material | Polycarbonate (PC) | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack | |
| Type | 32-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?