Reference Only

12092345-L

Automotive Connectors 2.8 Male ACT SN Cavity Lock Unsealed Terminal Cross Section.

Manufacturer:

Mfr Part:
12092345-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesACT 280
PackagingBulk
Cable Diameter / Insulation Range2.64 mm to 1.96 mm
Contact GenderPin (Male)
Contact MaterialTin Brass
Contact TypeTerminal
FamilyACT
MaterialTinned Brass
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameACT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.15$300.00
$0.14$364.00
$0.137$685.00
$0.134$1,340.00
Need more?