Reference Only

12040508-L

Automotive Connectors FEMALE TIN PLATED CBL RANG 3.10-2.10MM.

Manufacturer:

Mfr Part:
12040508-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesPack-Con I
PackagingBulk
Contact MaterialTin Brass
Contact TypeTerminal
Current Rating40 A
FamilyPack-Con
Locking MechanismLOCKING LANCE
MaterialTinned Brass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePack-Con

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 28,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.232$6,496.00
Need more?
Contact Us