Reference Only
111-85850
Cable Tie Mounts 1-Pc Cable Tie/Arrowhead Mount, 8.9"L, 50lb, Mounting Hole Dia. .27".28", PA66HS, Black, 100/pkg.
Datasheet
111-85850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 9 in | |
| Length - mm | 225 mm | |
| Width - in | 0.2 in | |
| Width - mm | 5 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306262473 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.539 | $53.90 | |
| $0.505 | $101.00 | |
| $0.498 | $249.00 | |
| $0.481 | $481.00 | |
| $0.465 | $930.00 |
Need more?