Reference Only
110-80064
Cable Tie Mounts .
Datasheet
110-80064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | EVO9 | |
| Product | Cable Tie Mounts | |
| Material | Stainless Steel | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tradename | EVO | |
| Part # Aliases | 089306390633 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.39 | $67.39 | |
| $63.90 | $639.00 | |
| $61.15 | $1,528.75 | |
| $59.24 | $2,962.00 | |
| $57.80 | $5,780.00 |
Need more?