10811880 Aptiv

10811880

Automotive Connectors 29 way M Hybrid 0.64 1.5 2.8 SICMA Panel Through Sealed Connector

Manufacturer:

Mfr Part:
10811880

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions29 Position
GenderPlug (Male)
ColorBlack
Sealed / UnsealedSealed
SeriesPanel Through Sealed
FamilySICMA
Height37 mm
Length41.6 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width79 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?