10811873 Aptiv

10811873

Automotive Connectors 26 way F Hybrid 0.64 1.5 2.8 SICMA Panel Through Sealed Connector

Manufacturer:

Mfr Part:
10811873

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions26 Position
GenderReceptacle (Female)
ColorBlack
SeriesPanel Through Sealed
PackagingBulk
Dimensions37.2 mm L x 59.65 mm W x 35 mm H
FamilySICMA
Height35 mm
Length37.2 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width59.65 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?