10779313 Aptiv

10779313

Automotive Connectors 16 way F 1.5 SICMA Panel Through Sealed Connector

Manufacturer:

Mfr Part:
10779313

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions16 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
ColorBlack
SeriesPanel Through Sealed
FamilySICMA
Height36.3 mm
Length36.3 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width36.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?