Reference Only
102-69067
Cable Tie Mounts Bundling Clip with Arrowhead, 1.5" Long, 0.03 - 0.05" Panel Thickness, PA66HIRHS, Black,.
Datasheet
102-69067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | ATS | |
| Product | Cable Ties with Mounts | |
| Mounting Style | Push Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 1.5 in | |
| Length - mm | 39 mm | |
| Width - in | 0.354 in | |
| Width - mm | 9 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306404125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $64.00 | |
| $0.124 | $124.00 | |
| $0.115 | $287.50 |
Need more?