Reference Only

08911640-L

Automotive Connectors TERM P/C I 375 FEM

Manufacturer:

Mfr Part:
08911640-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesPack-Con I
PackagingBulk
Contact MaterialTin Brass
Contact TypeTerminal
Description/FunctionFemale Pack-Con I Tin Plated Terminal, Cable Range 2.00 - 1.00 mm2, Cable Insulation Range 3.60 - 2.60 mm
FamilyPack-Con
Locking MechanismTang
MaterialTinned Brass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePack-Con
Wire Gauge Range14 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?