Reference Only
08905028
Automotive Connectors TAPE ON CLIP BLACK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Color | Black | |
| Contact Plating | Unplated | |
| Family | Clip | |
| Gender | Receptacle (Female) | |
| Housing Material | Polypropylene (PP) | |
| Material | Nylon | |
| Mounting Style | Panel Mount | |
| Number of Positions | 1 Position | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Series | Tape On | |
| Subcategory | Automotive Connectors | |
| Termination Style | Press Fit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?