Reference Only

02973215-L

Automotive Connectors TERM 59 F SN PLTD Cut Str of 20 pieces.

Manufacturer:

Mfr Part:
02973215-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedUnsealed
Series59
PackagingCut Tape
Contact TypeSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 59
Wire Gauge Range14 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 1,500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.337$505.50
$0.302$755.00
$0.29$1,450.00
Need more?