Reference Only
Y1505
Antennas YAGI,SS,5,150-174MHz ,
Datasheet
Y1505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Type | Yagi | |
| Maximum Frequency | 174 MHz | |
| Minimum Frequency | 150 MHz | |
| Number of Bands | 1 Band | |
| Packaging | Bulk | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Series | Yagi | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?