Reference Only
WA27XE-EP
Crimpers / Crimping Tools .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Pneumatic Crimp Tool | |
| For Use With | Contacts : Pre Insulated Spare Wire Caps, Wire Size : 0.036 in to 0.11 in | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---