Reference Only
TP684-1
Crimpers / Crimping Tools Single Position Head 10P/S Use w/M300-25A.
Datasheet
TP684-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Turret Head | |
| For Use With | Single Position Head 12 Socket 10 Pin Socket M300-25A | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $206.03 | $206.03 | |
| $191.12 | $955.60 | |
| $181.72 | $1,817.20 | |
| $177.78 | $4,444.50 | |
| $177.75 | $8,887.50 |
Need more?