Reference Only

TP465

Crimpers / Crimping Tools Crimpers / Crimping Tools

Manufacturer:

Mfr Part:
TP465

TTI Part:
M22520/1-11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDaniels Manufacturing
Product CategoryCrimpers / Crimping Tools
ProductAccessories & Replacement Parts
TypeTurret Head
For Use WithTP465 Single Position M39029/11-147, M39029/12-151 AWG 12, 14
PackagingEach
Product TypeCrimpers
SubcategoryTools
Part # AliasesTP465

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8205598000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.