Reference Only
SCTR327L
Cable Mounting & Accessories .032 ROTARY SAFE-T- CABLE TOOL/W 7" NOSE.
Datasheet
SCTR327L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Safe-T Cable Application Tool | |
| Width | 2 in | |
| Length | 1.292 ft | |
| Features | Adjustable Tension | |
| For Use With | 0.032 in Safe-T Cable | |
| Height | 8.375 in | |
| Product | Tools & Accessories | |
| Series | Safe-T-Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466100110 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,031.63 | $1,031.63 |
Need more?