Reference Only
SCTR203
Cable Mounting & Accessories .022 ROTARY SAFE-T CABLE TOOL/W 3" NOSE
Datasheet
SCTR203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Safe-T Cable Application Tool | |
| Width | 2 in | |
| Length | 11.25 in | |
| Features | Adjustable Tension | |
| For Use With | 0.02 in Safe-T Cable Tool | |
| Height | 8.375 in | |
| Packaging | Each | |
| Product | Tools & Accessories | |
| Series | Safe-T-Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |