Reference Only
SCT-TB1R
Cable Mounting & Accessories SAFE-T-CABLE TORQUE VERIFICATION BLOCK
Datasheet
SCT-TB1R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Safe-T Cable Tensile Tester | |
| Width | 2 in | |
| Length | 7.375 in | |
| For Use With | Safe-T Cable | |
| Height | 1.5 in | |
| Packaging | Each | |
| Product | Tools & Accessories | |
| Series | Safe-T-Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8466100110 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |