Reference Only

M22520/37-01

Crimpers / Crimping Tools Crimp Tool

Manufacturer:

Mfr Part:
GMT232

TTI Part:
M22520/37-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDaniels Manufacturing
Product CategoryCrimpers / Crimping Tools
TypeCrimp Tool
PackagingEach
For Use With26-12 AWG
Product TypeCrimpers
ProductCrimpers
SubcategoryTools
Part # AliasesGMT232

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes