Reference Only
M22520/2-19
Crimpers / Crimping Tools POSITIONER M22520/2-19.
Datasheet
M22520/2-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Positioner | |
| For Use With | Daniels crimp tool AFM8 | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | 5120-01-335-8637 K330-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $160.12 | $160.12 | |
| $148.74 | $743.70 | |
| $143.94 | $1,439.40 | |
| $139.18 | $3,479.50 | |
| $139.16 | $6,958.00 |
Need more?