Reference Only
M22520/2-10
Crimpers / Crimping Tools TOOL TURRET DIE POSITIONER
Datasheet
K43 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Packaging | Each | |
| For Use With | K43 Contacts M39029 AWG 24-20 | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Type | Positioner | |
| Part # Aliases | K43 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |