Reference Only
K75S-1
Crimpers / Crimping Tools Positioner M22520/2-24.
Datasheet
K75S-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Positioner | |
| For Use With | Inner Pin Socket M39029 Cable RG180/U AWG 26-24, M39029/54/343,M39020/55-345,FCSM 98230,ONO 89558 | |
| Product Type | Crimpers | |
| Series | AFM8 | |
| Subcategory | Tools | |
| Part # Aliases | M22520/2-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.59 | $127.59 | |
| $116.92 | $584.60 | |
| $111.22 | $1,112.20 | |
| $105.29 | $2,632.25 | |
| $105.27 | $5,263.50 | |
| $105.25 | $10,525.00 |
Need more?