Reference Only
K547
Crimpers / Crimping Tools Positioner.
Datasheet
K547 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | Hypertronics YSK006-011, -009 AWG 26-22 YPN006-021,-019 | |
| Product Type | Crimpers | |
| Product | Accessories & Replacement Parts | |
| Subcategory | Tools | |
| Type | Positioner |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $401.28 | $401.28 | |
| $392.70 | $1,963.50 | |
| $366.08 | $3,660.80 | |
| $344.57 | $8,614.25 |
Need more?