Reference Only

K338

Crimpers / Crimping Tools POSITIONER M22520/2-13

Manufacturer:

Mfr Part:
K338

TTI Part:
M22520/2-13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDaniels Manufacturing
Product CategoryCrimpers / Crimping Tools
ProductAccessories & Replacement Parts
TypePositioner
For Use WithDaniels crimp tool AFM8
PackagingEach
Product TypeCrimpers
SubcategoryTools
Part # Aliases5120-01-335-8631 K338

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8203208000
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.